Sign in to ask questions about the Microchip MIC2086-KBQSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2086-KBQSTR technical specifications.
| Package/Case | SSOP |
| Features | Auto Retry, OVP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 1.6mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2086-KBQSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
