
The MIC2086-LBQSTR is a single-channel power manager from Microchip, packaged in an SSOP case and designed for surface mount applications. It features auto retry and overvoltage protection capabilities. The device operates over a temperature range of -40°C to 85°C and consumes a maximum operating supply current of 1.6mA. The MIC2086-LBQSTR is available in tape and reel packaging, but is not RoHS compliant.
Sign in to ask questions about the Microchip MIC2086-LBQSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2086-LBQSTR technical specifications.
| Package/Case | SSOP |
| Features | Auto Retry, OVP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 1.6mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2086-LBQSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
