
IC REG MULT CONFG ADJ 0.2A SOT23
Microchip MIC2142-5.0BM5TR technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 22V |
| Min Output Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2142-5.0BM5TR to view detailed technical specifications.
No datasheet is available for this part.
