
2.5A, 16.5V adjustable output DC/DC switching regulator with 200kHz maximum switching frequency. Features 96% efficiency and a maximum input voltage of 16.5V. This surface mount integrated circuit operates from a 4.5V to 16.5V input range and includes a synchronous rectifier. Packaged in a 20-lead SOIC, it is RoHS compliant.
Microchip MIC2177YWM technical specifications.
| Package/Case | SOIC |
| Efficiency | 96% |
| Height | 2.39mm |
| Lead Free | Lead Free |
| Length | 12.93mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 16.5V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 16.5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Switching Frequency-Max | 200kHz |
| Synchronous Rectifier | Yes |
| Width | 7.65mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2177YWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.