The MIC2202-1.2BML is a positive fixed output voltage regulator with a maximum input voltage of 5.5V and a minimum input voltage of 2.3V. It operates over a temperature range of -40°C to 125°C and provides an output current of up to 600mA. The regulator is surface mount packaged in a tray and features a synchronous rectifier. It is suitable for use in a variety of applications where a stable output voltage is required.
Checking distributor stock and pricing after the page loads.
Microchip MIC2202-1.2BML technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Packaging | Tray |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.