
The MIC2212-GKBMLTR dual regulator from Microchip features a dropout voltage of 120mV and a maximum operating temperature of 125°C. This surface mount device has a minimum operating temperature of -40°C and a maximum output current of 300mA. The regulator is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a tape and reel packaging with 5000 units per package.
Sign in to ask questions about the Microchip MIC2212-GKBMLTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2212-GKBMLTR technical specifications.
| Dropout Voltage | 120mV |
| Lead Free | Contains Lead |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Voltage | 2.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2212-GKBMLTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
