The MIC2214-DOBMLTR is a dual positive fixed regulator from Microchip. It has a dropout voltage of 120mV and a maximum input voltage of 5.5V. The regulator operates over a temperature range of -40°C to 125°C and has a quiescent current of 80uA. It is available in a surface mount package and is packaged on tape and reel.
Microchip MIC2214-DOBMLTR technical specifications.
| Dropout Voltage | 120mV |
| Lead Free | Contains Lead |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 80uA |
| RoHS | Not Compliant |
No datasheet is available for this part.