
The MIC2214-LMBMLTR is a dual 2.8V fixed regulator from Microchip, with a maximum output current of 300mA and a dropout voltage of 120mV. It operates over a temperature range of -40°C to 125°C and is packaged in a tape and reel format. The device is surface mountable and has a quiescent current of 80uA. It is designed to provide a stable output voltage with a power supply rejection ratio of 40dB.
Sign in to ask questions about the Microchip MIC2214-LMBMLTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2214-LMBMLTR technical specifications.
| Dropout Voltage | 120mV |
| Lead Free | Contains Lead |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 80uA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2214-LMBMLTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
