
The MIC2214-PSBMLTR is a dual 3.3V fixed regulator from Microchip, featuring a dropout voltage of 120mV and a maximum input voltage of 5.5V. It can handle a maximum output current of 300mA and has a quiescent current of 80uA. The regulator is designed for surface mount applications and has a maximum operating temperature of 125°C. It is available in a tape and reel packaging configuration.
Sign in to ask questions about the Microchip MIC2214-PSBMLTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2214-PSBMLTR technical specifications.
| Dropout Voltage | 120mV |
| Lead Free | Contains Lead |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 80uA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2214-PSBMLTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.