
The MIC2215-NNNYMLTR is a 3-channel linear regulator with a fixed output voltage of 2.85V and an output current of 250mA. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of 170mV. The regulator is packaged in a surface mount VQFN package and is lead-free. It has a power supply rejection ratio of 45dB and a quiescent current of 150uA. The maximum input voltage is 5.5V and the maximum supply current is 550uA.
Microchip MIC2215-NNNYMLTR technical specifications.
| Package/Case | VQFN |
| Dropout Voltage | 170mV |
| Lead Free | Lead Free |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.85V |
| Max Supply Current | 550uA |
| Mount | Surface Mount |
| Number of Regulators | 3 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 150uA |
| RoHS | Compliant |
No datasheet is available for this part.
