
The MIC2215-PPGBMLTR is a 3-channel linear regulator from Microchip. It features a dropout voltage of 170mV and a maximum operating temperature of 125°C. The device is packaged in a VQFN package and is suitable for surface mount applications. The regulator provides an output current of 250mA and an output voltage of 1.8V. It is not RoHS compliant.
Sign in to ask questions about the Microchip MIC2215-PPGBMLTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2215-PPGBMLTR technical specifications.
| Package/Case | VQFN |
| Dropout Voltage | 170mV |
| Lead Free | Contains Lead |
| Min Current Limit | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 3 |
| Output Current | 250mA |
| Output Voltage | 1.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2215-PPGBMLTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.