The MIC2287C-24BMLTR is a single-channel boost converter with analog dimming and PWM capabilities, operating at a frequency of 1.2MHz. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and contains lead. It is available in a surface mount package, packaged in tape and reel quantities of 5000.
Microchip MIC2287C-24BMLTR technical specifications.
| Dimming | Analog, PWM |
| Frequency | 1.2MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 750mA |
| Output Voltage | 34V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.