
The MIC2287C-34BMLTR is a boost converter with analog and PWM dimming capabilities, operating at a maximum frequency of 1.2MHz. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations. It is available in a surface mount package, suitable for automated assembly, and is packaged in tape and reel quantities of 5000 units.
Microchip MIC2287C-34BMLTR technical specifications.
| Dimming | Analog, PWM |
| Frequency | 1.2MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 750mA |
| Output Voltage | 34V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.