The MIC2291-34BMLTR is a surface mount boost converter with analog dimming and PWM capabilities, operating at a frequency of 1.2MHz. It can supply up to 1.2A at 34V and has a maximum operating temperature of 125°C. The device is available in a package quantity of 5000 units, packaged in tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Dimming | Analog, PWM |
| Frequency | 1.2MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 1.2A |
| Output Voltage | 34V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not Compliant |