
IC LED DRVR RGLTR DIM 750MA 8MLF
Microchip MIC2292-34BMLTR technical specifications.
| Dimming | Analog, PWM |
| Frequency | 1.6MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 750mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.