The MIC24045-2ZYFL-TR is an automotive-grade quad DC/DC controller from Microchip. It operates within a temperature range of -40C to 125C and is compliant with TS-16949. This device features 20 terminals in a quad terminal position and a JEDEC package code of S-XQCC-N20. The package type is FQFN-20 with dimensions of 3mm in width and 3mm in length.
Microchip MIC24045-2ZYFL-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 19 |
| Input Voltage-Min | 4.5 |
| Screening Level | TS-16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC24045-2ZYFL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.