The MIC2549A-2BTSTR is a high side single output switch from Microchip. It features fault protection against over temperature and reverse current. The device is available in a TSSOP package and is suitable for operation between -40°C and 85°C. It can supply a maximum output current of 3A. The MIC2549A-2BTSTR is not RoHS compliant due to the presence of lead.
Microchip MIC2549A-2BTSTR technical specifications.
| Package/Case | TSSOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.