
The MIC2551ABMLTR is a half duplex transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a VQFN package and is mounted using surface mount techniques. The device has a data rate of 12Mbps and a receiver hysteresis of 200mV. It is not RoHS compliant and is packaged on a tape and reel with 5000 units per reel.
Microchip MIC2551ABMLTR technical specifications.
| Package/Case | VQFN |
| Data Rate | 12Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 200mV |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| RoHS | Not Compliant |
No datasheet is available for this part.