
The MIC2560-0BWMTR is a dual output switching device with a maximum output current of 200mA. It features a low side output configuration and is packaged in a SOIC package. The device operates within a temperature range of -40°C to 85°C. Note that the device contains lead, making it non-compliant with lead-free requirements.
Sign in to ask questions about the Microchip MIC2560-0BWMTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2560-0BWMTR technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Number of Outputs | 2 |
| Output Configuration | Low Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip MIC2560-0BWMTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
