The MIC2566-1BMTR is a dual low-side switch from Microchip with a maximum operating temperature range of -40°C to 85°C. It features a logic interface and a maximum output current of 120mA. The device is packaged in a SOIC package and is available in quantities of 2500 per reel. The MIC2566-1BMTR also includes fault protection against over temperature conditions. It is not RoHS compliant.
Microchip MIC2566-1BMTR technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Number of Outputs | 2 |
| Output Configuration | Low Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.