The MIC2566-1YMTR is a dual low-side fault protected switch from Microchip. It features a maximum output current of 120mA and operates over a temperature range of -40°C to 85°C. The device is packaged in a surface mount SOIC package and is lead free. It is also RoHS compliant and available in quantities of 2500 per reel.
Microchip MIC2566-1YMTR technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Height | 1.48mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Low Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.