The MIC2570-1BMTR is a single-output boost/SEPIC DC-DC converter from Microchip. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 15V. The device features a surface-mount package and is available in quantities of 2500 per reel. The MIC2570-1BMTR has an output current of 1A and a minimum output voltage of 5V.
Microchip MIC2570-1BMTR technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 15V |
| Min Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| Topology | Boost, SEPIC |
| RoHS | Not Compliant |
No datasheet is available for this part.