The MIC2571-1BMMTR is a single-output boost converter with a maximum output current of 1A and a minimum output voltage of 5V. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications in the MSOP package. The converter has a maximum input voltage of 15V and is available in a tape and reel packaging format with 2500 units per package.
Microchip MIC2571-1BMMTR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.