IC CTRLR HOT SWAP 150MV 16-QSOP
Microchip MIC2583-LBQSTR technical specifications.
| Package/Case | SSOP |
| Features | Latched Fault |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.