The MIC2583-MBQSTR is a single channel latched fault monitor from Microchip. It features a package quantity of 2500 units packaged in tape and reel. The device operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 1.5mA. The MIC2583-MBQSTR is not RoHS compliant. It is designed for surface mount applications.
Microchip MIC2583-MBQSTR technical specifications.
| Package/Case | SSOP |
| Features | Latched Fault |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.