The MIC2583R-KBQSTR is a single channel RS-232 transceiver from Microchip. It features auto retry and operates over a temperature range of -40°C to 85°C. The device is available in a surface mount SSOP package, packaged in tape and reel with 2500 units per reel. The MIC2583R-KBQSTR is not RoHS compliant.
Microchip MIC2583R-KBQSTR technical specifications.
| Package/Case | SSOP |
| Features | Auto Retry |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.