
The MIC2585-1MBTSTR is a dual channel fault detector from Microchip, featuring a TSSOP package and surface mount. It operates over a temperature range of -40°C to 85°C and consumes 1.7mA of operating supply current. The device is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Microchip MIC2585-1MBTSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2585-1MBTSTR technical specifications.
| Package/Case | TSSOP |
| Features | Latched Fault |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2585-1MBTSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
