
The MIC2585-2KBTS is a dual channel fault latch IC from Microchip, packaged in a TSSOP package. It is designed for surface mount applications and operates over a temperature range of -40 to 85°C. The device has a maximum operating supply current of 1.7mA and is available in rail or tube packaging. The MIC2585-2KBTS is not RoHS compliant.
Sign in to ask questions about the Microchip MIC2585-2KBTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2585-2KBTS technical specifications.
| Package/Case | TSSOP |
| Features | Latched Fault |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 1.7mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2585-2KBTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
