
The MIC2585-2LBTS is a dual channel fault detector from Microchip, packaged in a TSSOP case and suitable for surface mount applications. It features latched fault detection and operates over a temperature range of -40°C to 85°C. The device consumes 1.7mA of operating supply current and is available in rail/Tube packaging. Note that this device is not RoHS compliant.
Sign in to ask questions about the Microchip MIC2585-2LBTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2585-2LBTS technical specifications.
| Package/Case | TSSOP |
| Features | Latched Fault |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 1.7mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2585-2LBTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
