Hot Swap Controller 1-CH -80V 14-Pin SOIC T/R
Microchip MIC2589R-2BMTR technical specifications.
| Package/Case | SOIC |
| Features | Auto Retry |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
