
IC PCI HOT PLUG CTLR DUAL 48TQFP
Microchip MIC2590B-2BTQTR technical specifications.
| Package/Case | TQFP |
| Features | Latched Fault, Thermal Limit, UVLO |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.