The MIC2774H-29BM5TR is a multi-voltage supervisor from Microchip, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -40°C to 85°C. This device monitors two voltages and features an active high reset with a timeout of 140ms. It is not RoHS compliant.
Microchip MIC2774H-29BM5TR technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.93V |
| Type | Multi-Voltage Supervisor |
| RoHS | Not Compliant |
No datasheet is available for this part.