This industrial-grade power management IC features 2 channels and operates within a temperature range of -40 to 85°C. It is available in a 5-pin SOT-23 package. The IC has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.63V, with a minimum supply voltage of 2.97V. The device is lead-free and suitable for industrial applications.
Microchip MIC2774L-29YM5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2774L-29YM5 to view detailed technical specifications.
No datasheet is available for this part.