
The MIC2775-26BM5TR is a simple reset/power-on reset IC from Microchip, packaged in a SOT-23-5 surface mount package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This device is not RoHS compliant and contains lead. It features a reset timeout of 140ms and a threshold voltage of 2.67V.
Microchip MIC2775-26BM5TR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.67V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
No datasheet is available for this part.
