The MIC284-2BMTR is a SilentSense IC available in a SOIC package for surface mount applications. It operates between -55°C and 125°C. The device is not RoHS compliant and contains lead. It is packaged in tape and reel quantities of 2500 units.
Microchip MIC284-2BMTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SilentSense™ |
| RoHS | Not Compliant |
No datasheet is available for this part.