
The MIC29302BUTR is a single positive adjustable voltage regulator with a maximum output voltage of 25V and a minimum output voltage of 1.25V. It has a maximum output current of 3A and a dropout voltage of 370mV. The regulator is packaged in a TO-263-6 surface mount package and is lead-free. It operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MIC29302BUTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC29302BUTR technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 370mV |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 25V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 26V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC29302BUTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
