The MIC2941ABUTR is a single-output adjustable linear regulator with a maximum output voltage of 26V and a minimum output voltage of 1.24V. It has a maximum output current of 1.25A and a quiescent current of 500uA. The device is packaged in a TO-263-6 surface-mount package and is rated for operation over a temperature range of -40°C to 125°C. The MIC2941ABUTR is not RoHS compliant.
Sign in to ask questions about the Microchip MIC2941ABUTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2941ABUTR technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 400mV |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 26V |
| Min Output Voltage | 1.24V |
| Max Supply Current | 70mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 26V |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2941ABUTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.