
The MIC29502BUTR is a single positive adjustable linear regulator with a maximum output voltage of 25V and a minimum output voltage of 1.25V. It can handle a maximum output current of 5A and has a dropout voltage of 370mV. The regulator operates over a temperature range of -40°C to 125°C and is packaged in a TO-263-6 surface mount package.
Sign in to ask questions about the Microchip MIC29502BUTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC29502BUTR technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 370mV |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 25V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 26V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC29502BUTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.