Microchip MIC2954-02BZTR technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 375mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2954-02BZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
