The MIC2954-03BSTR is a single positive voltage regulator with a fixed output voltage of 5V and a maximum output current of 250mA. It operates from a maximum input voltage of 30V and has a dropout voltage of 375mV. The regulator is packaged in a TO-261-4 surface mount package and is lead free. It can operate over a temperature range of -40°C to 125°C, with a quiescent current of 300uA. The MIC2954-03BSTR is suitable for use in a variety of applications where a stable 5V output is required.
Sign in to ask questions about the Microchip MIC2954-03BSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2954-03BSTR technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 375mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 300uA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2954-03BSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.