The MIC2954-03YZTR is a single linear regulator with a dropout voltage of 375mV and a maximum input voltage of 30V. It operates over a temperature range of -40°C to 125°C and provides a fixed output voltage of 5V with a maximum output current of 250mA. The regulator is packaged in a TO-226-3 case and is available in tape and reel packaging. It is RoHS compliant and suitable for through-hole mounting.
Microchip MIC2954-03YZTR technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 375mV |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 12mA |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 300uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.