The MIC37100-3.0BSTR is a single positive fixed voltage regulator with a maximum output current of 1A. It operates within a temperature range of -40°C to 125°C and has a dropout voltage of 280mV. The regulator is packaged in a TO-261-4 surface mount package and is available in quantities of 2500 per reel. It is not lead-free, but rather contains lead.
Checking distributor stock and pricing after the page loads.
Microchip MIC37100-3.0BSTR technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 280mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |