The MIC37501-3.3BRTR is a single positive fixed voltage regulator from Microchip. It has a dropout voltage of 330mV and can handle a maximum input voltage of 6V. The regulator is designed for surface mount applications and has a maximum operating temperature of 125°C. It is not RoHS compliant and contains lead, making it a non-lead-free device. The MIC37501-3.3BRTR is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Microchip MIC37501-3.3BRTR technical specifications.
| Dropout Voltage | 330mV |
| Lead Free | Contains Lead |
| Min Current Limit | 5A |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |