The MIC3775-1.5BMMTR is a single linear regulator from Microchip, featuring an output voltage of 1.5V and a maximum output current of 750mA. It operates over a temperature range of -40°C to 125°C and is available in an MSOP package. The device is not RoHS compliant due to the presence of lead. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Microchip MIC3775-1.5BMMTR technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 280mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |