
This 2-Wire Serial Interface IC is available in an MSOP package and operates over a temperature range of -55°C to 125°C. It can handle supply voltages between 2.7V and 5.5V. The device is designed for digital I2C output and features a resolution of 7 bits.
Checking distributor stock and pricing after the page loads.
Microchip MIC384-1YMMTR technical specifications.
| Package/Case | MSOP |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Output Type | I2C, Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 7b |
| RoHS | Compliant |
