IC SUPERVISR THERM LOC/REM 8MSOP
Checking distributor stock and pricing after the page loads.
Microchip MIC384-2BMMTR technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |