The MIC38C42ABMMTR is a single-output switching regulator with a flyback topology, operating at a maximum frequency of 500kHz and a duty cycle of 96%. It is packaged in a surface mount MSOP package and is designed to operate over a temperature range of -40°C to 150°C. The device is not RoHS compliant and contains lead. It is available in quantities of 2500 per reel.
Sign in to ask questions about the Microchip MIC38C42ABMMTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC38C42ABMMTR technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 96% |
| Lead Free | Contains Lead |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC38C42ABMMTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
