
Microchip MIC38C43-1YMTR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 96% |
| Fall Time | 30ns |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | MIC38C43 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC38C43-1YMTR to view detailed technical specifications.
No datasheet is available for this part.