The MIC38C45-1BMTR is a flyback controller from Microchip, designed for high-frequency operation with a maximum frequency of 500kHz. It can handle a maximum supply voltage of 20V and operates within a temperature range of -40°C to 85°C. The device is mounted using surface mount technology and is packaged in a SOIC case, available in quantities of 2500 on tape and reel. It features a single output with a maximum current of 500A and a duty cycle of 50%. The controller has a fast fall time of 30ns, making it suitable for high-speed applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC38C45-1BMTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 30ns |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC38C45-1BMTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
