The MIC39300-2.8BUTR is a single positive fixed regulator with a dropout voltage of 385mV and a maximum input voltage of 16V. It operates over a temperature range of -40°C to 125°C and provides an output current of up to 3A. The regulator is packaged in a TO-263-4 surface mount package and is available in quantities of 750 per reel.
Checking distributor stock and pricing after the page loads.
Microchip MIC39300-2.8BUTR technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 385mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |